395-018-524-102

Heilind Number:EDA395-018-524-102
Manufacturer:EDAC
Manufacturer Number:395-018-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-524-102

Detailed Description

Enhance connectivity with this high-performance black board-to-board PCB connector, designed for seamless integration within electronic systems. With a compact single-row layout featuring 18 positions, it offers efficient signal transmission in a variety of applications. Crafted from UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures durability and reliability even in demanding environments. The .1-inch pitch and .2-inch row spacing streamline assembly processes, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Ideal for use in diverse electronic devices and equipment, it guarantees optimal performance and longevity. Elevate your PCB connections with this essential component, a standout in our extensive range of connectors.