395-018-524-107

Heilind Number:EDA395-018-524-107
Manufacturer:EDAC
Manufacturer Number:395-018-524-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-524-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-524-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts 18 positions with a single row, ensuring reliable data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved with ease. The copper alloy contact material offers superior conductivity, while the straight mount orientation facilitates secure installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for various environments. Elevate your electronics assembly with this essential connector.