395-018-524-212

Heilind Number:EDA395-018-524-212
Manufacturer:EDAC
Manufacturer Number:395-018-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-524-212

Detailed Description

Enhance your PCB connectivity with our 18-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. Crafted with precision, it boasts Copper Alloy contacts for optimal conductivity. With a pitch of .1 inches and two rows for efficient signal transfer, this connector ensures reliable performance. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for various industrial applications. Upgrade your connectivity solutions with this high-quality connector.