395-018-524-403

Heilind Number:EDA395-018-524-403
Manufacturer:EDAC
Manufacturer Number:395-018-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-524-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-524-403

Detailed Description

Enhance your electronic connections with our advanced Board To Board PCB Connector. Designed for seamless integration, this connector features 18 positions with copper alloy contacts for reliable conductivity. Its black UL 94V-0 thermoplastic polyester housing ensures durability and safety, even in extreme conditions with an operating temperature range of -40 to 105 °C. With a compact .1-inch pitch and .2-inch row spacing, it offers precise alignment on your PCB. The straight mount orientation facilitates easy installation, making it ideal for various applications in electronics and telecommunications. Upgrade your connectivity solutions with this high-performance connector.