395-018-524-404

Heilind Number:EDA395-018-524-404
Manufacturer:EDAC
Manufacturer Number:395-018-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-524-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-524-404

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector, designed for seamless integration in a variety of electronic applications. Featuring 18 positions in a single row, this connector offers reliable performance with a contact material of Copper Alloy, ensuring optimal conductivity. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for easy and efficient PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Whether for industrial or commercial use, this straight-mount connector is an essential component for your electronic projects. Trust in its quality and performance to meet your connectivity needs seamlessly.