395-018-524-488

Heilind Number:EDA395-018-524-488
Manufacturer:EDAC
Manufacturer Number:395-018-524-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-524-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-524-488

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 18 positions, perfect for your circuit board assembly needs. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it ensures reliable and efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers easy and secure connections. Its straight mount orientation allows for convenient installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees exceptional performance even in harsh environments. Upgrade your electronic projects with this essential connector, a must-have in any professional or DIY setup.