395-018-524-502

Heilind Number:EDA395-018-524-502
Manufacturer:EDAC
Manufacturer Number:395-018-524-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-524-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-524-502

Detailed Description

Enhance your electronic connections with this high-quality black Board-to-Board PCB Connector. Featuring UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance. With two rows and 18 positions, it offers ample connectivity options. The straight mount orientation and compact .1-inch pitch make it ideal for space-efficient PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your setup with this essential component for seamless data transmission.