395-018-524-512

Heilind Number:EDA395-018-524-512
Manufacturer:EDAC
Manufacturer Number:395-018-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-524-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-524-512

Detailed Description

Enhance connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 thermoplastic polyester, it ensures both durability and safety. The copper alloy contacts, with a pitch of .1 inch, guarantee reliable and efficient signal transmission between circuit boards. With two rows of 18 positions each, it offers ample connectivity options for your electronic devices. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact design make installation a breeze, while the .2-inch row spacing allows for easy board-to-board connection. Upgrade your PCB assemblies with this versatile and high-quality connector, a must-have for any electronics enthusiast or professional.