395-018-524-602

Heilind Number:EDA395-018-524-602
Manufacturer:EDAC
Manufacturer Number:395-018-524-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-524-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-524-602

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in demanding environments. Featuring 18 positions in a single row, it allows for efficient board-to-board connections. The copper alloy contacts and .1-inch pitch guarantee secure and stable data transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your connectivity with this essential component.