395-018-524-603

Heilind Number:EDA395-018-524-603
Manufacturer:EDAC
Manufacturer Number:395-018-524-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-524-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-524-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it guarantees both durability and safety. The 18 contact positions, crafted from Copper Alloy, ensure reliable data transmission. With a pitch of .1 in and row spacing of .2 in, it offers seamless integration onto your PCB. Its straight mount orientation and operating temperature range of -40 to 105 °C provide versatility in various applications. Elevate your connectivity solutions with this essential component.