395-018-524-608

Heilind Number:EDA395-018-524-608
Manufacturer:EDAC
Manufacturer Number:395-018-524-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-524-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-524-608

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this straight-mount connector features 18 positions in a single row, ensuring efficient data transmission. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees durability and stability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Elevate your circuitry with this black-colored connector, a perfect choice for your connectivity needs.