395-018-524-688

Heilind Number:EDA395-018-524-688
Manufacturer:EDAC
Manufacturer Number:395-018-524-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-524-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-524-688

Detailed Description

Elevate your connectivity with this sleek black Board To Board PCB Connector. Designed for seamless integration in electronic devices, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for enhanced safety and performance. With 18 positions and a 1-row configuration, it ensures efficient data transfer within your circuitry. The copper alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precision in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications in the electronics industry.