395-018-524-812

Heilind Number:EDA395-018-524-812
Manufacturer:EDAC
Manufacturer Number:395-018-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-524-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-524-812

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Designed for optimal performance, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliability in demanding environments. With two rows and 18 positions, it offers ample connectivity options while maintaining a compact .1-inch pitch. The straight mount orientation and black color make it versatile for various applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a crucial component for seamless data transmission in your PCB assemblies. Upgrade your connectivity solutions with this essential connector.