395-018-525-101

Heilind Number:EDA395-018-525-101
Manufacturer:EDAC
Manufacturer Number:395-018-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-525-101

Detailed Description

Introducing our 395-018-525-101 Black Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity. Engineered for performance and reliability, this connector features a compact design with 18 positions arranged in a single row, allowing for efficient signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and conductivity in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Trust in this connector for secure and stable connections in your PCB projects.