395-018-525-102

Heilind Number:EDA395-018-525-102
Manufacturer:EDAC
Manufacturer Number:395-018-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-525-102

Detailed Description

Introducing our 395-018-525-102 Black Board-To-Board PCB Connector, designed for seamless and reliable interconnection within electronic devices. With a sleek straight mount orientation and a single row layout, this connector boasts 18 positions, each crafted with durable Copper Alloy contact material for optimal conductivity. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures both safety and longevity, even in challenging environments with an operating temperature range of -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Trust in the superior quality and performance of this essential component for your PCB assembly needs.