395-018-525-104

Heilind Number:EDA395-018-525-104
Manufacturer:EDAC
Manufacturer Number:395-018-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-525-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-525-104

Detailed Description

Enhance your electronic connections with our 395-018-525-104 Card Edge Connector. Designed for seamless integration on your PCB, this high-performance connector features 18 positions in a single row, allowing for efficient data transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise and reliable connections are guaranteed. The contact material, Copper Alloy, ensures excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy installation. Upgrade your connectivity solution today with this essential component.