395-018-525-188

Heilind Number:EDA395-018-525-188
Manufacturer:EDAC
Manufacturer Number:395-018-525-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-525-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-525-188

Detailed Description

Introducing our 395-018-525-188 Card Edge Connector, designed for seamless PCB connectivity in electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector offers both durability and reliability. Featuring 18 positions in a single row layout, it provides ample connectivity options for your PCB components. The copper alloy contact material ensures efficient signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in the quality and performance of our Card Edge Connector to meet your electronic connectivity needs with ease.