395-018-525-201

Heilind Number:EDA395-018-525-201
Manufacturer:EDAC
Manufacturer Number:395-018-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-525-201

Detailed Description

Introducing our 395-018-525-201 Black Board to Board PCB Connector, a high-performance solution designed for seamless electronic connections. With a compact form factor and two rows of 18 positions, this connector offers exceptional versatility for a wide range of applications. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in demanding environments. The .1 inch pitch and .2 inch row spacing allow for precise and secure connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for use in industrial, commercial, and consumer electronics. Trust in our connector to deliver superior connectivity and durability for your PCB assemblies.