395-018-525-202

Heilind Number:EDA395-018-525-202
Manufacturer:EDAC
Manufacturer Number:395-018-525-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-525-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-525-202

Detailed Description

Introducing our high-performance Board To Board PCB Connector, designed for seamless and reliable interconnection in electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. With two rows of eighteen copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient and secure connectivity for your PCB assembly. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Trust in this connector for seamless data and power transmission in your electronic designs.