395-018-525-203

Heilind Number:EDA395-018-525-203
Manufacturer:EDAC
Manufacturer Number:395-018-525-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-525-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-525-203

Detailed Description

Introducing our 395-018-525-203 Black Card Edge Connector, a high-performance component that seamlessly integrates into your PCB assembly. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable connectivity in even the most demanding environments. Featuring two rows of Copper Alloy contacts with a .1-inch pitch and .2-inch row spacing, it offers a total of 18 positions for efficient data transmission. The straight mount orientation makes installation quick and easy. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in the quality and precision of our product to enhance the performance of your electronic devices.