395-018-525-207

Heilind Number:EDA395-018-525-207
Manufacturer:EDAC
Manufacturer Number:395-018-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-525-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-525-207

Detailed Description

Introducing our 395-018-525-207 Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in even the most demanding environments. With two rows of eighteen copper alloy contacts, each with a pitch of .1 inch and a row spacing of .2 inches, this connector allows for efficient and secure data transfer. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees functionality in any application. Trust in the 395-018-525-207 for all your PCB connectivity needs.