395-018-525-212

Heilind Number:EDA395-018-525-212
Manufacturer:EDAC
Manufacturer Number:395-018-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-525-212

Detailed Description

Introducing the 395-018-525-212, a sleek and powerful black Board To Board PCB Connector designed for seamless connectivity in electronic devices. With an amperage rating of 3A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. Featuring two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers a total of 18 positions for versatile connectivity options. The straight mount orientation simplifies installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various industrial, commercial, and consumer electronic devices. Trust in the 395-018-525-212 for efficient and secure board-to-board connections.