395-018-525-288

Heilind Number:EDA395-018-525-288
Manufacturer:EDAC
Manufacturer Number:395-018-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-525-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-525-288

Detailed Description

Introducing the 395-018-525-288, a cutting-edge black Card Edge Connector designed to elevate your PCB connectivity experience. Engineered with precision and performance in mind, this connector boasts a 3A amperage rating, making it ideal for high-power applications. Its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With two rows of 18 positions each, this connector offers ample room for seamless board-to-board connections. The .1 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronic project. Trust in the 395-018-525-288 for unparalleled performance and quality in PCB connectivity.