395-018-525-402

Heilind Number:EDA395-018-525-402
Manufacturer:EDAC
Manufacturer Number:395-018-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-525-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-525-402

Detailed Description

Introducing our 395-018-525-402 Card Edge Connector, a sleek and high-performance solution for seamless board-to-board PCB connections. Designed for efficiency and durability, this connector features 18 positions with a single row layout, offering ample connectivity in a compact space. The black UL 94V-0 Thermoplastic Polyester housing ensures reliable insulation and protection, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.