395-018-525-403

Heilind Number:EDA395-018-525-403
Manufacturer:EDAC
Manufacturer Number:395-018-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-525-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-525-403

Detailed Description

Introducing the 395-018-525-403 Card Edge Connector, a sleek and sophisticated solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a high amperage rating of 3 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material ensures durability and reliability. With 18 positions and a pitch of .1 inches, it offers ample connectivity options while maintaining precise alignment. The contact material, Copper Alloy, guarantees excellent conductivity, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various industries. Elevate your PCB connectivity with the 395-018-525-403, the perfect blend of performance and quality.