395-018-525-404

Heilind Number:EDA395-018-525-404
Manufacturer:EDAC
Manufacturer Number:395-018-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-525-404

Detailed Description

Enhance your PCB connectivity with our high-performance 395-018-525-404 Card Edge Connector in sleek black. Engineered for optimal power transfer, this connector boasts a robust amperage rating of 3A, making it ideal for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable performance in even the most demanding environments. With 18 positions and a compact .1-inch pitch, it offers seamless integration on your board. The copper alloy contacts guarantee secure and efficient data transmission. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Discover the perfect balance of quality and functionality in our EDA395 series.