395-018-525-412

Heilind Number:EDA395-018-525-412
Manufacturer:EDAC
Manufacturer Number:395-018-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-525-412

Detailed Description

Introducing our 395-018-525-412 Black Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. Engineered for reliability, this connector features 18 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, ensuring precise and efficient connectivity. The housing is constructed from UL 94V-0 Thermoplastic Polyester, providing exceptional durability and safety in any operating environment. Made with Copper Alloy contacts, this connector offers superior conductivity and resistance to corrosion. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Trust in the quality and performance of our Card Edge Connector for all your PCB connection needs.