395-018-525-458

Heilind Number:EDA395-018-525-458
Manufacturer:EDAC
Manufacturer Number:395-018-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-525-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-525-458

Detailed Description

Introducing our 395-018-525-458 black Card Edge Connector, a high-performance solution for seamless board-to-board connections. Engineered for reliability, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and features 18 positions with a 1-row design, ensuring efficient and space-saving connectivity. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the quality and performance of our connector to meet your connectivity needs with precision and durability.