395-018-525-488

Heilind Number:EDA395-018-525-488
Manufacturer:EDAC
Manufacturer Number:395-018-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-525-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-525-488

Detailed Description

Introducing our Black Card Edge Connector, SKU 395-018-525-488, designed for seamless board-to-board PCB connections. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in harsh environments. Its 18 copper alloy contacts, arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, allow for efficient signal transmission. The straight mount orientation of this connector makes it easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in its quality construction to deliver consistent connectivity for your electronic devices. Elevate your PCB design with this essential component.