395-018-525-512

Heilind Number:EDA395-018-525-512
Manufacturer:EDAC
Manufacturer Number:395-018-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-525-512

Detailed Description

Introducing our sleek and reliable 395-018-525-512 Card Edge Connector, designed for seamless board-to-board connectivity in electronic applications. Featuring a striking black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only meets stringent safety standards but also offers durability for long-term use. With two rows of 18 copper alloy contacts, each spaced perfectly at .1 inch pitch and .2 inch row spacing, it ensures efficient and secure signal transmission. The straight mount orientation allows for easy installation on PCBs, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Trust in the quality and precision of this connector for your next project.