395-018-525-578

Heilind Number:EDA395-018-525-578
Manufacturer:EDAC
Manufacturer Number:395-018-525-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-525-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-525-578

Detailed Description

Introducing our high-performance 395-018-525-578 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for efficiency and durability, this connector boasts a black UL 94V-0 Thermoplastic Polyester housing that ensures optimal safety and performance. With two rows of 18 copper alloy contacts, it provides a secure and stable connection with a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various industrial applications. Trust in the quality and precision of our EDA395 series connector for seamless and efficient PCB connectivity.