395-018-525-588

Heilind Number:EDA395-018-525-588
Manufacturer:EDAC
Manufacturer Number:395-018-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-525-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-525-588

Detailed Description

Enhance the connectivity of your electronic devices with our 395-018-525-588 Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of 18 copper alloy contacts, it offers seamless communication between PCBs. The precise pitch of .1 inch and row spacing of .2 inch make for easy and secure installation. Operating efficiently in a wide temperature range of -40 to 105 °C, this connector is perfect for industrial and commercial applications. Trust in its straight mount orientation for a streamlined connection process. Upgrade your setup with this high-quality connector, a must-have in any electronic assembly toolkit.