395-018-525-602

Heilind Number:EDA395-018-525-602
Manufacturer:EDAC
Manufacturer Number:395-018-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-525-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-525-602

Detailed Description

Introducing our high-performance Black Card Edge Connector, SKU 395-018-525-602. Designed for seamless board-to-board connectivity, this sleek and durable connector boasts an amperage of 3A, making it ideal for power and data transmission applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in harsh environments. With 18 positions and a pitch of .1 inch, it offers ample connectivity options while ensuring precise and secure mating. The copper alloy contact material ensures efficient signal transfer, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your PCB connectivity needs. Elevate your electronic designs with this essential component, available now in our extensive range of connectors.