395-018-525-603

Heilind Number:EDA395-018-525-603
Manufacturer:EDAC
Manufacturer Number:395-018-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-525-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-525-603

Detailed Description

Introducing our high-performance 395-018-525-603 Card Edge Connector, designed for seamless board-to-board PCB connectivity in black. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures optimal safety and reliability. The 18 copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, offer efficient power transmission at an amperage of 3A. Its straight mount orientation and single row design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Trust in the quality and performance of our 395-018-525-603 for all your PCB connectivity needs.