395-018-525-604

Heilind Number:EDA395-018-525-604
Manufacturer:EDAC
Manufacturer Number:395-018-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-525-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-525-604

Detailed Description

Introducing our high-performance 395-018-525-604 Card Edge Connector, designed to meet the demands of modern electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a compact single-row design, it offers 18 positions for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Perfect for a wide range of industries, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the quality and precision of our product to streamline your PCB connectivity needs.