395-018-525-608

Heilind Number:EDA395-018-525-608
Manufacturer:EDAC
Manufacturer Number:395-018-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-525-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-525-608

Detailed Description

Enhance connectivity within your electronic devices with our 395-018-525-608 Straight Card Edge Connector. Designed for seamless integration on PCBs, this high-quality connector features 18 positions in a single row, allowing for efficient signal transmission. The black UL 94V-0 Thermoplastic Polyester housing ensures durability while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for optimal performance. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your PCB connections with this essential component, available now in our comprehensive range of electronic connectors.