395-018-525-658

Heilind Number:EDA395-018-525-658
Manufacturer:EDAC
Manufacturer Number:395-018-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-525-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-525-658

Detailed Description

Introducing our 395-018-525-658 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features 18 positions in a single row, ensuring efficient and reliable connectivity. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only offers a professional look but also guarantees safety and compliance with industry standards. With a low amperage of 3A and copper alloy contact material, this connector provides optimal performance in high-speed data transmission applications. Its straight mount orientation and .1-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures reliability in any environment. Trust in the 395-018-525-658 for all your PCB connectivity needs.