395-018-525-678

Heilind Number:EDA395-018-525-678
Manufacturer:EDAC
Manufacturer Number:395-018-525-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-525-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-525-678

Detailed Description

Introducing the 395-018-525-678, a cutting-edge black card edge connector designed for seamless integration into your PCB assemblies. Engineered with precision and durability in mind, this connector boasts a high amperage rating of 3 A, making it ideal for power-intensive applications. Its housing material, crafted from UL 94V-0 Thermoplastic Polyester, ensures exceptional fire resistance and reliability in even the harshest environments. With one row and 18 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees optimal signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy and secure mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial, automotive, and aerospace applications. Trust in the 395-018-525-678 to deliver superior performance and connectivity, every time.