395-018-525-688

Heilind Number:EDA395-018-525-688
Manufacturer:EDAC
Manufacturer Number:395-018-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-525-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-525-688

Detailed Description

Introducing our high-performance Board-to-Board PCB Connector, SKU 395-018-525-688, designed for seamless connectivity in electronic devices. Engineered for reliability, this connector features 18 positions in a single row, allowing for efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, offers superior durability and safety. Each contact is plated with Copper Alloy, ensuring optimal conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, this connector is perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in various environments. Whether for industrial machinery or consumer electronics, trust in this black-colored connector for dependable performance. Upgrade your connectivity solutions with this essential component.