395-018-525-802

Heilind Number:EDA395-018-525-802
Manufacturer:EDAC
Manufacturer Number:395-018-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-525-802

Detailed Description

Introducing our 395-018-525-802 Black Card Edge Connector, a high-performance component designed for seamless board-to-board connections in electronic devices. With a compact form factor and a rugged UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliability in even the most demanding environments. Featuring two rows of eighteen copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. The straight mount orientation makes installation easy, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in various conditions. Trust in the quality and durability of this connector for your PCB assembly needs.