395-018-525-803

Heilind Number:EDA395-018-525-803
Manufacturer:EDAC
Manufacturer Number:395-018-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-525-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-525-803

Detailed Description

Introducing our high-performance Card Edge Connector, 395-018-525-803. Designed for seamless board-to-board PCB connections, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Featuring two rows of copper alloy contacts with a pitch of .1 inches and 18 positions, it facilitates efficient data transfer in electronic devices. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its reliable performance and precision engineering to elevate your PCB connectivity solutions.