395-018-525-807

Heilind Number:EDA395-018-525-807
Manufacturer:EDAC
Manufacturer Number:395-018-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-525-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-525-807

Detailed Description

Enhance connectivity within your electronic devices with our high-performance 395-018-525-807 Board To Board PCB Connector. Designed for seamless integration, this connector features 18 positions across 2 rows, ensuring efficient signal transmission. The black UL 94V-0 Thermoplastic Polyester housing offers durability and reliability in any application. With a contact material of Copper Alloy, you can trust in optimal conductivity. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in our quality connector to streamline your PCB connections with ease.