395-018-525-808

Heilind Number:EDA395-018-525-808
Manufacturer:EDAC
Manufacturer Number:395-018-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-525-808

Detailed Description

Upgrade your electronic connections with our high-performance Black Board To Board PCB Connector. Designed for precision and durability, this connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of 18 positions each, it offers ample connectivity for your PCB projects. The Copper Alloy contact material guarantees efficient signal transmission. Its straight mount orientation and .1 inch pitch make for easy installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial applications. Trust in the quality and functionality of our Card Edge Connector to elevate your electronic designs.