395-018-525-812

Heilind Number:EDA395-018-525-812
Manufacturer:EDAC
Manufacturer Number:395-018-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-525-812

Detailed Description

Introducing the 395-018-525-812 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for optimum performance, this connector features a black UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With two rows of copper alloy contacts, each with 18 positions, you can count on seamless and secure connections. The .1 inch pitch and .2 inch row spacing allow for efficient PCB integration, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in the 395-018-525-812 for superior quality and performance in your electronic projects.