395-018-540-101

Heilind Number:EDA395-018-540-101
Manufacturer:EDAC
Manufacturer Number:395-018-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-540-101

Detailed Description

Enhance your PCB connections with our premium black Card Edge Connector. Engineered for optimal performance, this connector features 18 positions along a single row with a contact pitch of .1 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity in a range of operating temperatures from -40 to 105 °C. With a straight mounting orientation and a row spacing of .2 inches, it offers seamless integration for your electronic projects. Upgrade your system with this essential component, a must-have for any professional PCB setup.