395-018-540-102

Heilind Number:EDA395-018-540-102
Manufacturer:EDAC
Manufacturer Number:395-018-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-540-102

Detailed Description

Enhance your PCB connectivity with this high-quality black Card Edge Connector. Designed for seamless integration, its 18 positions offer ample space for efficient data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures robust durability, while Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it's perfect for precise board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation makes installation a breeze, perfect for your electronics projects. Elevate your connectivity game with this essential component.