395-018-540-104

Heilind Number:EDA395-018-540-104
Manufacturer:EDAC
Manufacturer Number:395-018-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-540-104

Detailed Description

Enhance your electronic connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts 18 positions in a single row for efficient data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in various operating environments, with a wide temperature range of -40 to 105 °C. Each contact is meticulously crafted from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless installation. Its straight mount orientation simplifies the assembly process, making it ideal for various PCB applications. Elevate your connectivity solutions with this essential component.