395-018-540-107

Heilind Number:EDA395-018-540-107
Manufacturer:EDAC
Manufacturer Number:395-018-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-540-107

Detailed Description

Efficiently connect your circuit boards with our Board To Board PCB Connector, designed for seamless integration. With 18 positions and a single row layout, this connector ensures secure and precise connections. The black UL 94V-0 Thermoplastic Polyester housing material offers durability and safety, while the copper alloy contact material guarantees reliable conductivity. Featuring a pitch of .1 inch and row spacing of .2 inches, it allows for compact and efficient PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and maintenance. Upgrade your connectivity solutions with this essential component, a must-have in any electronics toolkit.