395-018-540-202

Heilind Number:EDA395-018-540-202
Manufacturer:EDAC
Manufacturer Number:395-018-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-540-202

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector, designed for seamless integration in your circuitry. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it ensures reliable performance even in demanding applications. With two rows of 18 positions each, and a pitch of .1 inches, it offers ample connectivity options while maintaining efficient signal transmission. The straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105 °C guarantees optimal functionality in varied environments. Upgrade your PCB setups with this essential connector for seamless and secure data transfer.