395-018-540-258

Heilind Number:EDA395-018-540-258
Manufacturer:EDAC
Manufacturer Number:395-018-540-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-540-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-540-258

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features 18 positions with a pitch of .1 inch, ensuring reliable data transmission. Its durable construction, with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guarantees long-lasting efficiency even in demanding environments. The straight mount orientation and dual-row configuration offer easy installation and secure connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industrial and commercial settings. Upgrade your PCB assembly with this essential component, a must-have in any electronics toolkit.